Part Details for B32521C3394K000 by TDK Corporation
Overview of B32521C3394K000 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32521C3394K000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32521C3394K000
|
Avnet Americas | FILM CAP MKT BOX 0.39 F 10% 250VDC LS 10MM - Bulk (Alt: B32521C3394K000) Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3273 | Buy Now |
DISTI #
B32521C3394K000
|
Avnet Americas | Cap Film 0.39uF 250V PET 10% Radial 10mm 125?C Bulk - Bulk (Alt: B32521C3394K000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3273 | Buy Now |
DISTI #
871-B32521C3394K
|
Mouser Electronics | Film Capacitors 0.39uF 250volt 10% RoHS: Compliant | 0 |
|
$0.2250 / $0.2350 | Order Now |