-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20C9880
|
Newark | Capacitor Polyester Film 0.047Uf, 250V, 5%, Radial, Dielectric Type:Metallized Pet Stacked, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.047Μf, Capacitance Tolerance:± 5%, Voltage(Ac):160V, Voltage(Dc):250V Rohs Compliant: Yes |Epcos B32521C3473J000 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1570 | Buy Now |
DISTI #
495-1189-ND
|
DigiKey | CAP FILM 0.047UF 5% 250VDC RAD Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
4078 In Stock |
|
$0.1079 / $0.4200 | Buy Now |
DISTI #
B32521C3473J000
|
TME | Capacitor: polyester, 0.047uF, 160VAC, 250VDC, 10mm, ±5%, 13x7x4mm Min Qty: 1000 | 0 |
|
$0.1180 | RFQ |
DISTI #
2468854
|
element14 Asia-Pacific | CAP, 0.047F, 250V, 5%, PET RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.1198 / $0.4762 | Buy Now |
DISTI #
2468854
|
Farnell | CAP, 0.047F, 250V, 5%, PET RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 1 Days Container: Each | 0 |
|
$0.1039 / $0.2529 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32521C3473J000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32521C3473J000
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 7 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |