Part Details for B32521C3473K by TDK Epcos
Overview of B32521C3473K by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32521C3473K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | B32521 Series 250 V 0.047 uF ±10% LS=10 mm Stacked Metallized PET Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Lead time: 22 Weeks Container: Bag | 0Bag |
|
$0.1050 / $0.1240 | Buy Now |
DISTI #
B32521C3473K
|
TME | Capacitor: polyester, 47nF, 160VAC, 250VDC, 10mm, ±10%, 13x7x4mm Min Qty: 4000 | 0 |
|
$0.1170 | RFQ |