-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM, POLYESTER, 63 V, 2.2 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20C9982
|
Newark | Capacitor Polyester Film Film 2.2Uf, 5%, 63V,, Capacitance:2.2 F, Voltage Rating Vdc:63V, Capacitor Dielectric Type:Pet (Polyester), Capacitance Tolerance: 5%, Product Range:B32522 Series, Capacitor Case Style:-, Lead Spacing:15Mm Rohs Compliant: Yes |Epcos B32522C0225J000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 373 |
|
$0.2540 | Buy Now |
DISTI #
495-1126-ND
|
DigiKey | CAP FILM 2.2UF 5% 63VDC RADIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
19434 In Stock |
|
$0.4484 / $0.9700 | Buy Now |
DISTI #
B32522C0225J000
|
TME | Capacitor: polyester, 2.2uF, 40VAC, 63VDC, 15mm, ±5%, 18x10.5x5mm Min Qty: 4000 | 0 |
|
$0.5370 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32522C0225J000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32522C0225J000
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYESTER, 63 V, 2.2 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | TDK | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 10.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for B32522C0225J000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32522C0225J000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32522C0225J289 | CAPACITOR, METALLIZED FILM, POLYESTER, 63 V, 2.2 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | B32522C0225J000 vs B32522C0225J289 |
B32522C0225J289 | Film Capacitor, Polyester And Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, METALLIZED POLYESTER FILM CAPACITOR | TDK Corporation | B32522C0225J000 vs B32522C0225J289 |
B32522C0225J189 | CAPACITOR, METALLIZED FILM, POLYESTER, 63 V, 2.2 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | B32522C0225J000 vs B32522C0225J189 |