Part Details for B32522C0225K by TDK Epcos
Overview of B32522C0225K by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32522C0225K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32522C0225K
|
TME | Capacitor: polyester, 2.2uF, 40VAC, 63VDC, 15mm, ±10%, 18x10.5x5mm Min Qty: 4000 | 0 |
|
$0.5070 | RFQ |