-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 1.5 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH6692
|
Newark | Cap, 1.5Uf, 100V, Film, Radial Rohs Compliant: Yes |Epcos B32522C1155J000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1798 |
|
$0.6030 / $1.3500 | Buy Now |
DISTI #
495-1171-ND
|
DigiKey | CAP FILM 1.5UF 5% 100VDC RADIAL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1670 In Stock |
|
$0.4219 / $1.1500 | Buy Now |
DISTI #
B32522C1155J000
|
TME | Capacitor: polyester, 1.5uF, 63VAC, 100VDC, 15mm, ±5%, 18x11x6mm Min Qty: 1000 | 0 |
|
$0.4730 | RFQ |
DISTI #
3518806
|
element14 Asia-Pacific | CAP, 1.5UF, 100V, FILM, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 1798 |
|
$0.4726 / $1.3629 | Buy Now |
DISTI #
3518806
|
Farnell | CAP, 1.5UF, 100V, FILM, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Each | 1798 |
|
$0.3471 / $0.5319 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32522C1155J000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32522C1155J000
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 1.5 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | TDK | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |