-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester And Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, METALLIZED POLYESTER FILM CAPACITOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32522C1225K189
|
Avnet Americas | Film Capacitor, 2.2 uF, 63 V, 100 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin - Tape and Reel (Alt: B32522C1225K189) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.7823 | Buy Now |
DISTI #
871-B32522C1225K189
|
Mouser Electronics | Film Capacitors 2.2uF 100volts 10% RoHS: Compliant | 5453 |
|
$0.5430 / $1.4900 | Buy Now |
DISTI #
77778483
|
Verical | Cap Film 2.2uF 100V PET 10%( 18 X 7 X 12.5mm) Radial Stacked 15mm 125°C Automotive AEC-Q200 T/R Min Qty: 67 Package Multiple: 1 | Americas - 85 |
|
$1.2517 | Buy Now |
DISTI #
B32522C1225K189
|
Avnet Americas | Film Capacitor, 2.2 uF, 63 V, 100 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin - Tape and Reel (Alt: B32522C1225K189) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.7823 | Buy Now |
DISTI #
B32522C1225K189
|
Avnet Abacus | Film Capacitor, 2.2 uF, 63 V, 100 V, � 10%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: B32522C1225K189) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32522C1225K189
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32522C1225K189
TDK Corporation
Film Capacitor, Polyester And Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, METALLIZED POLYESTER FILM CAPACITOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | TDK | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 12.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |