There are no models available for this part yet.
Overview of B32522C225J by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B32522C225J by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B32522C0225J000
|
Avnet Americas | Film Capacitor, 2.2 uF, 40 V, 63 V, ± 5%, Metallized PET Stacked, Radial Box - 2 Pin - Bulk (Alt: B32522C0225J000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6505 | Buy Now | |
DISTI #
B32522C225J
|
TTI | Film Capacitors 2.2uF 63volts 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 3120 In Stock |
|
$0.4480 / $0.7010 | Buy Now | |
DISTI #
B32522C0225J000
|
Avnet Abacus | Film Capacitor, 2.2 uF, 40 V, 63 V, � 5%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: B32522C0225J000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |