-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM, POLYESTER, 250 V, 0.47 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K7442
|
Newark | Film Capacitor, B32522 Series, 0.47 F, 10%, Pet (Polyester), 250 V Rohs Compliant: Yes |Epcos B32522C3474K000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2121 |
|
$0.3610 / $0.8530 | Buy Now |
DISTI #
495-4179-ND
|
DigiKey | CAP FILM 0.47UF 10% 250VDC RAD Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
4189 In Stock |
|
$0.2380 / $0.7300 | Buy Now |
DISTI #
49D1712
|
Bürklin Elektronik | MKT film capacitor, 470 nF, ±10 %, 250 V (DC), PET, 15 mm, B32522C3474K000 Min Qty: 1 | 2982 |
|
$0.3242 / $0.6160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32522C3474K000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32522C3474K000
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYESTER, 250 V, 0.47 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |