Part Details for B32522N6104M by TDK Corporation
Overview of B32522N6104M by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32522N6104M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32522N6104M000
|
Avnet Americas | Metallized Polyester Film Capacitor 0.1uF 450VDC 20% Radial - Bulk (Alt: B32522N6104M000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2129 | Buy Now |
DISTI #
871-B32522N6104M
|
Mouser Electronics | Film Capacitors 0.1uF 450VDC 20% LS 15mm RoHS: Compliant | 0 |
|
$0.1530 / $0.6200 | Order Now |