-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM, POLYESTER, 450 V, 0.22 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W7589
|
Newark | Film Capacitor, B32522 Series, 0.22 F, 5%, Pet (Polyester), 450 Vdc Rohs Compliant: Yes |Epcos B32522N6224J189 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4262 |
|
$0.3820 / $0.7800 | Buy Now |
DISTI #
21C0146
|
Newark | Capacitor, met Polyester (Mylar),0.22Uf,400Vdc,5-% Tol,50+% Tol |Epcos B32522N6224J189 Min Qty: 4400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
495-B32522N6224J189CT-ND
|
DigiKey | CAP FILM 0.22UF 5% 450VDC RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3358 In Stock |
|
$0.1991 / $0.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4400 Package Multiple: 1100 Container: Reel | 0Reel |
|
$0.2130 | Buy Now |
DISTI #
2291753
|
element14 Asia-Pacific | CAP, 0.22F, 450V, 5%, PET RoHS: Compliant Min Qty: 1 Container: Cut Tape | 4262 |
|
$0.1988 / $0.3118 | Buy Now |
DISTI #
2291753
|
Farnell | CAP, 0.22F, 450V, 5%, PET RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 4262 |
|
$0.1476 / $0.3328 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32522N6224J189
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32522N6224J189
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYESTER, 450 V, 0.22 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 450 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |