-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester And Polyethylene Terephthalate, 450V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, METALLIZED POLYESTER FILM CAPACITOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32522N6474J289
|
Avnet Americas | Film Capacitor, 0.47 uF, 200 V, 450 V, ± 5%, Metallized PET Stacked, Radial Box - 2 Pin - Ammo Pack (Alt: B32522N6474J289) RoHS: Compliant Min Qty: 2720 Package Multiple: 2720 Lead time: 16 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4400 | Buy Now |
DISTI #
871-B32522N6474J289
|
Mouser Electronics | Film Capacitors 0.47uF 450volts 5% RoHS: Compliant | 0 |
|
$0.3470 | Order Now |
DISTI #
B32522N6474J289
|
Avnet Americas | Film Capacitor, 0.47 uF, 200 V, 450 V, ± 5%, Metallized PET Stacked, Radial Box - 2 Pin - Ammo Pack (Alt: B32522N6474J289) RoHS: Compliant Min Qty: 2720 Package Multiple: 2720 Lead time: 16 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32522N6474J289
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32522N6474J289
TDK Corporation
Film Capacitor, Polyester And Polyethylene Terephthalate, 450V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, METALLIZED POLYESTER FILM CAPACITOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 14.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 450 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |