Part Details for B32522N6474K by TDK Corporation
Overview of B32522N6474K by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32522N6474K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32522N6474K000
|
Avnet Americas | Film Capacitor, 0.47 uF, 200 V, 450 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin - Bulk (Alt: B32522N6474K000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4008 | Buy Now |
DISTI #
B32522N6474K000
|
Avnet Americas | Film Capacitor, 0.47 uF, 200 V, 450 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin - Bulk (Alt: B32522N6474K000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4008 | Buy Now |
DISTI #
B32522N6474K000
|
Avnet Abacus | Film Capacitor, 0.47 uF, 200 V, 450 V, � 10%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: B32522N6474K000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |