There are no models available for this part yet.
Overview of B32523Q3105K by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B32523Q3105K by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
871-B32523Q3105K
|
Mouser Electronics | Film Capacitors 1.0uF 250volts 10% RoHS: Compliant | 922 |
|
$0.3550 / $0.9700 | Buy Now | |
DISTI #
83604068
|
Verical | Cap Film 1uF 250V PET 10%( 26.5 X 6 X 15mm) Radial Wound 22.5mm 125°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 2422 | Americas - 9520 |
|
$0.3446 / $0.7065 | Buy Now | |
DISTI #
B32523Q3105K000
|
Avnet Abacus | Film Capacitor, 1 uF, 160 V, 250 V, � 10%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: B32523Q3105K000) RoHS: Compliant Min Qty: 2880 Package Multiple: 2880 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S220700193648
|
Chip1Stop | Cap Film 1uF 250V PET 10% (26.5 X 6 X 15mm) Radial Wound 22.5mm 125C Automotive Bulk RoHS: Not Compliant | 9520 |
|
$0.3446 / $0.7065 | Buy Now |