Part Details for B32523R106J by TDK Corporation
Overview of B32523R106J by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32523R106J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32523R0106J000
|
Avnet Americas | Film Capacitor, 10 uF, 40 V, 63 V, ± 5%, Metallized PET Stacked, Radial Box - 2 Pin - Bulk (Alt: B32523R0106J000) RoHS: Compliant Min Qty: 2520 Package Multiple: 2520 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0476 | Buy Now |
DISTI #
B32523R0106J000
|
Avnet Abacus | Film Capacitor, 10 uF, 40 V, 63 V, � 5%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: B32523R0106J000) RoHS: Compliant Min Qty: 2520 Package Multiple: 2520 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |