Part Details for B32526T3156K by TDK Corporation
Overview of B32526T3156K by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32526T3156K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32526T3156K000
|
Avnet Americas | Film Capacitor, 15 uF, 160 V, 250 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin - Bulk (Alt: B32526T3156K000) RoHS: Compliant Min Qty: 1040 Package Multiple: 1040 Container: Bulk | 0 |
|
$8.6517 | Buy Now |
DISTI #
871-B32526T3156K
|
Mouser Electronics | Film Capacitors 15uF 250Vdc 10% MKT Boxed L/S=37.5mm RoHS: Compliant | 0 |
|
$5.9600 | Order Now |
DISTI #
B32526T3156K000
|
Avnet Americas | Film Capacitor, 15 uF, 160 V, 250 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin - Bulk (Alt: B32526T3156K000) RoHS: Compliant Min Qty: 1040 Package Multiple: 1040 Container: Bulk | 0 |
|
$8.6517 | Buy Now |
DISTI #
B32526T3156K000
|
Avnet Abacus | Film Capacitor, 15 uF, 160 V, 250 V, � 10%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: B32526T3156K000) RoHS: Compliant Min Qty: 1040 Package Multiple: 1040 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |