-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM, POLYESTER, 250 V, 22 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC9881
|
Newark | Cap, 22µf, 250V, 10%, Pet, Capacitance:22µf, Voltage Rating:250V, Capacitor Dielectric Type:Pet (Polyester), Capacitance Tolerance:± 10%, Product Range:B32526 Series, Capacitor Case Style:-, Capacitor Terminals:Radial Leaded, Lead Rohs Compliant: Yes |Epcos B32526T3226K000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 36 |
|
$7.7800 | Buy Now |
DISTI #
495-4551-ND
|
DigiKey | CAP FILM 22UF 10% 250VDC RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
395 In Stock |
|
$7.4893 / $10.7800 | Buy Now |
DISTI #
B32526T3226K000
|
TME | Capacitor: polyester, 22uF, 160VAC, 250VDC, 37.5mm, ±10%, -55÷125°C Min Qty: 780 | 0 |
|
$5.3000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32526T3226K000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32526T3226K000
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYESTER, 250 V, 22 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | TDK | |
Capacitance | 22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 19 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 24 mm |