-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM, POLYESTER, 63 V, 0.001 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC9882
|
Newark | Cap, 1000Pf, 63V, 10%, Pet, Capacitance:1000Pf, Voltage Rating:63V, Capacitor Dielectric Type:Pet (Polyester), Capacitance Tolerance:± 10%, Product Range:B32529 Series, Capacitor Case Style:-, Capacitor Terminals:Radial Leaded, Lead Rohs Compliant: Yes |Epcos B32529C0102K189 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6221 |
|
$0.1220 / $0.3330 | Buy Now |
DISTI #
21C0449
|
Newark | Capacitor, met Polyester (Mylar),0.001Uf,63Vdc,10-% Tol,10+% Tol |Epcos B32529C0102K189 Min Qty: 11200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
495-5042-1-ND
|
DigiKey | CAP FILM 1000PF 10% 63VDC RADIAL Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9563 In Stock |
|
$0.0447 / $0.3200 | Buy Now |
DISTI #
B32529C0102K189
|
TME | Capacitor: polyester, 1nF, 63VDC, 40VAC, 5mm, ±10%, 7.3x6.5x2.5mm Min Qty: 2800 | 0 |
|
$0.0569 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32529C0102K189
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32529C0102K189
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYESTER, 63 V, 0.001 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 14 Inch | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |