Part Details for B32529C0104K006 by TDK Epcos
Overview of B32529C0104K006 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32529C0104K006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-B32529C0104K006-ND
|
DigiKey | FILM CAP MKT BOX 0.1UF 10% 63VDC Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
14647 In Stock |
|
$0.0596 / $0.2800 | Buy Now |