-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM, POLYESTER, 63 V, 1 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M8220
|
Newark | Capacitor Polyester Film Film 1Uf, 5%, 63V,, Dielectric Type:Metallized Pet Stacked, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:1Μf, Capacitance Tolerance:± 5%, Voltage(Ac):40V, Voltage(Dc):63V, Lead Spacing:5Mm Rohs Compliant: Yes |Epcos B32529C0105J000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6639 |
|
$0.1950 / $0.2130 | Buy Now |
DISTI #
495-1119-ND
|
DigiKey | CAP FILM 1UF 5% 63VDC RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
23257 In Stock |
|
$0.1736 / $0.5900 | Buy Now |
|
Onlinecomponents.com |
2670 Partner Stock |
|
$0.2336 / $0.7089 | Buy Now | |
|
Quest Components | FILM CAPACITOR, POLYETHYLENE TEREPHTHALATE, 63V, 5% +TOL, 5% -TOL, 1UF, THROUGH HOLE MOUNT | 499 |
|
$0.1823 / $0.3906 | Buy Now |
DISTI #
B32529C0105J000
|
TME | Capacitor: polyester, 1uF, 40VAC, 63VDC, 5mm, ±5%, 7.3x9.5x4.5mm Min Qty: 1500 | 0 |
|
$0.2030 | RFQ |
DISTI #
1692372
|
element14 Asia-Pacific | CAP, 1F, 63V, 5%, PET, POTTED RoHS: Compliant Min Qty: 1 Container: Each | 27875 |
|
$0.2048 / $0.6642 | Buy Now |
DISTI #
1692372
|
Farnell | CAP, 1F, 63V, 5%, PET, POTTED RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 27875 |
|
$0.1823 / $0.4446 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32529C0105J000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32529C0105J000
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYESTER, 63 V, 1 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | TDK | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 9.5 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |