Part Details for B32529C0273K289 by TDK Corporation
Overview of B32529C0273K289 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32529C0273K289
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32529C0273K289
|
Avnet Americas | FILM CAP MKT BOX 0.027 F 10% 63VDC LS 5MM - Ammo Pack (Alt: B32529C0273K289) Min Qty: 12800 Package Multiple: 12800 Lead time: 20 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0649 | Buy Now |
DISTI #
B32529C0273K289
|
Avnet Americas | Cap Film 0.027uF 63V PET 10% Radial 5mm 125°C Ammo Pack - Ammo Pack (Alt: B32529C0273K289) RoHS: Compliant Min Qty: 12800 Package Multiple: 12800 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0649 | Buy Now |
DISTI #
871-B32529C273K289
|
Mouser Electronics | Film Capacitors 0.027uF 63volts 10% RoHS: Compliant | 12159 |
|
$0.0480 / $0.2800 | Buy Now |