-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM, POLYESTER, 63 V, 0.47 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y2251
|
Newark | Capacitor, Film, Pet, 0.47Uf, 63V, Rad, Dielectric Type:Metallized Pet Stacked, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.47Μf, Capacitance Tolerance:± 5%, Voltage(Ac):40V, Voltage(Dc):63V, Capacitor Terminals:Pc Pinrohs Compliant: Yes |Epcos B32529C0474J289 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 21131 |
|
$0.2880 / $0.5930 | Buy Now |
DISTI #
98AK5454
|
Newark | Film Cap, 0.47Uf, 40Vac/63Vdc, Tht Rohs Compliant: Yes |Epcos B32529C0474J289 Min Qty: 2300 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1370 / $0.1550 | Buy Now |
DISTI #
495-2560-3-ND
|
DigiKey | CAP FILM 0.47UF 5% 63VDC RADIAL Min Qty: 2300 Lead time: 22 Weeks Container: Tape & Box (TB) |
101200 In Stock |
|
$0.1189 / $0.1369 | Buy Now |
DISTI #
B32529C0474J289
|
TME | Capacitor: polyester, 470nF, 40VAC, 63VDC, 5mm, ±5%, 7.3x8x3.5mm Min Qty: 1 | 3258 |
|
$0.1270 / $0.4640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32529C0474J289
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32529C0474J289
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYESTER, 63 V, 0.47 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 8 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |