Part Details for B32529C0563J000 by TDK Corporation
Overview of B32529C0563J000 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32529C0563J000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32529C0563J000
|
Avnet Americas | FILM CAP MKT BOX 0.056 F 5% 63VDC LS 5MM - Bulk (Alt: B32529C0563J000) Min Qty: 8000 Package Multiple: 8000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0713 | Buy Now |
DISTI #
B32529C0563J000
|
Avnet Americas | Film Capacitor, 0.056 uF, 40 V, 63 V, ± 5%, Metallized PET Stacked, Radial Box - 2 Pin - Bulk (Alt: B32529C0563J000) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0713 | Buy Now |
DISTI #
871-B32529C563J
|
Mouser Electronics | Film Capacitors 0.056uF 63volts 5% RoHS: Compliant | 3421 |
|
$0.0510 / $0.2400 | Buy Now |