Part Details for B32529C0563J189 by TDK Corporation
Overview of B32529C0563J189 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32529C0563J189
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32529C0563J189
|
Avnet Americas | FILM CAP MKT BOX 0.056 F 5% 63VDC LS 5MM - Tape and Reel (Alt: B32529C0563J189) Min Qty: 11200 Package Multiple: 11200 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0713 | Buy Now |
DISTI #
B32529C0563J189
|
Avnet Americas | Cap Film 0.056uF 63V PET 5% Radial 5mm 125°C T/R - Tape and Reel (Alt: B32529C0563J189) RoHS: Compliant Min Qty: 11200 Package Multiple: 11200 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0713 | Buy Now |
DISTI #
871-B32529C563J189
|
Mouser Electronics | Film Capacitors 0.056uF 63volts 5% RoHS: Compliant | 5874 |
|
$0.0530 / $0.3200 | Buy Now |