There are no models available for this part yet.
Overview of B32529C104M189 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B32529C104M189 by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 9 | 2390 |
|
$0.1200 / $0.6000 | Buy Now | ||
Quest Components | 1912 |
|
$0.1600 / $0.8000 | Buy Now | |||
DISTI #
B32529C0104M189
|
Avnet Abacus | Film Capacitor, 0.1 uF, 40 V, 63 V, � 20%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: B32529C0104M189) RoHS: Compliant Min Qty: 11200 Package Multiple: 11200 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |