Part Details for B32529C1102J by TDK Epcos
Overview of B32529C1102J by TDK Epcos
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32529C1102J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | B32529 Series 100 V 0.001 uF ±5 % LS=5 mm Stacked Metallized PET Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Container: Bag | 6919Bag |
|
$0.0525 / $0.0600 | Buy Now |
|
Bristol Electronics | Min Qty: 14 | 6000 |
|
$0.0562 / $0.3750 | Buy Now |
|
Quest Components | 4800 |
|
$0.0750 / $0.5000 | Buy Now | |
|
New Advantage Corporation | B32529 Series 100 V 0.001 uF �5 % LS=5 mm Stacked Metallized PET Film Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 4000 |
|
$0.0672 / $0.0720 | Buy Now |