-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.01 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-2475-2-ND
|
DigiKey | CAP FILM 10000PF 5% 100VDC RAD Min Qty: 2800 Lead time: 18 Weeks Container: Tape & Reel (TR) |
5600 In Stock |
|
$0.0491 / $0.0707 | Buy Now |
|
Future Electronics | B32529 Series 100 V 0.01 uF Radial LS=5 mm Metallized PET Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2800 Package Multiple: 2800 Container: Reel | 5600Reel |
|
$0.0540 / $0.0606 | Buy Now |
DISTI #
B32529C1103J189
|
TME | Capacitor: polyester, 0.01uF, 63VAC, 100VDC, 5mm, ±5%, -55÷125°C Min Qty: 2800 | 0 |
|
$0.0586 | RFQ |
|
New Advantage Corporation | B32529 Series 100 V 0.01 uF Radial LS=5 mm Metallized PET Film Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 2800 | 5600 |
|
$0.0617 / $0.0661 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32529C1103J189
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32529C1103J189
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.01 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 14 Inch | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |