Part Details for B32529C1103K by TDK Epcos
Overview of B32529C1103K by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32529C1103K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 2000 Container: Bulk | 0Bulk |
|
$0.0478 | Buy Now |
DISTI #
B32529C1103K
|
TME | Capacitor: polyester, 10nF, 63VAC, 100VDC, 5mm, ±10%, 7.2x6.5x2.5mm Min Qty: 8000 | 0 |
|
$0.0569 | RFQ |