B32529C1472M000
Description: Film Capacitor, Polyester And Polyethylene Terephthalate, 100V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, METALLIZED POLYESTER FILM CAPACITOR

Overview of B32529C1472M000 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Healthcare Energy and Power Systems Medical Imaging Renewable Energy

Price & Stock for B32529C1472M000 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 871-B32529C1472M000
Mouser Electronics Film Capacitors 100VDC 0.0047uF 20% MKT BOX LS 5mm RoHS: Compliant 0
  • 16,000 $0.0450
  • 32,000 $0.0430
  • 64,000 $0.0410
$0.0410 / $0.0450 Order Now
DISTI # B32529C1472M000
Avnet Abacus (Alt: B32529C1472M000) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 19 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for B32529C1472M000 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B32529C1472M000 by TDK Corporation

B32529C1472M000
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
TDK
Capacitance
0.0047 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYETHYLENE TEREPHTHALATE
Height
6.5 mm
JESD-609 Code
e3
Length
7.3 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
BULK
Positive Tolerance
20%
Rated (AC) Voltage (URac)
63 V
Rated (DC) Voltage (URdc)
100 V
Reference Standard
AEC-Q200
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Pitch
5 mm
Terminal Shape
WIRE
Width
2.5 mm
Want to compare parts?
  1. B32529C1472M000
    TDK Corporation
    Film Capacitor, Polyester And Polyethylene Terephthalate, 100V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, METALLIZED POLYESTER FILM CAPACITOR
    VS

Alternate Parts for B32529C1472M000

This table gives cross-reference parts and alternative options found for B32529C1472M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32529C1472M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B32529C1472M289 CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.0047 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE TDK Epcos B32529C1472M000 vs B32529C1472M289
B32529C1472M000 CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.0047 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE TDK Epcos B32529C1472M000 vs B32529C1472M000
B32529C1472M189 CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.0047 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE TDK Epcos B32529C1472M000 vs B32529C1472M189
B32529C1472M189 Film Capacitor, Polyester And Polyethylene Terephthalate, 100V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, METALLIZED POLYESTER FILM CAPACITOR TDK Corporation B32529C1472M000 vs B32529C1472M189
B32529C1472M289 Film Capacitor, Polyester And Polyethylene Terephthalate, 100V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, METALLIZED POLYESTER FILM CAPACITOR TDK Corporation B32529C1472M000 vs B32529C1472M289

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B32529C1472M000 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B32529C1472M000 by TDK Corporation

Select Manufacturer
Which Manufacturer of B32529C1472M000 would you like to use for your alert(s)?
  • Please alert me when B32529C1472M000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B32529C1472M000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B32529C1472M000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B32529C1472M000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B32529C1472M000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B32529C1472M000 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: