There are no models available for this part yet.
Overview of B32529C155K by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B32529C155K by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B32529C0155K000
|
Avnet Americas | Film Capacitor, 1.5 uF, 40 V, 63 V, ? 10%, Metallized PET Stacked, Radial Box - 2 Pin - Bulk (Alt: B32529C0155K000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4124 | Buy Now | |
DISTI #
B32529C155K
|
TTI | Film Capacitors 1.5uF 63volts 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Bulk |
Americas - 2865 In Stock |
|
$0.2900 / $0.9000 | Buy Now | |
DISTI #
B32529C0155K000
|
Avnet Abacus | Film Capacitor, 1.5 uF, 40 V, 63 V, � 10%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: B32529C0155K000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |