Part Details for B32529C1684K by TDK Epcos
Overview of B32529C1684K by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32529C1684K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | B32529 Series 100 V 0.68 uF ±10 % Through Hole Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bulk | 9000Bulk |
|
$0.2150 / $0.2350 | Buy Now |
|
New Advantage Corporation | B32529 Series 100 V 0.68 uF �10 % Through Hole Film Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.2800 / $0.3000 | Buy Now |