Part Details for B32529C222J by TDK Corporation
Overview of B32529C222J by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32529C222J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B32529C222J
|
Mouser Electronics | Film Capacitors 0.0022uF 63volts 5% RoHS: Compliant | 586 |
|
$0.0640 / $0.3100 | Buy Now |
DISTI #
V36:1790_06292129
|
Arrow Electronics | Cap Film 0.0022uF 63V PET 5%( 7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2219 | Americas - 1184 |
|
$0.0581 / $0.2992 | Buy Now |
DISTI #
B32529C222J
|
TTI | Film Capacitors 0.0022uF 63volts 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.0620 | Buy Now |
DISTI #
B32529C0222J000
|
Avnet Abacus | Film Capacitor, 2200 pF, 40 V, 63 V, � 5%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: B32529C0222J000) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |