There are no models available for this part yet.
Overview of B32529C223K by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B32529C223K by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B32529C0223K000
|
Avnet Abacus | Film Capacitor, 0.022 uF, 40 V, 63 V, � 10%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: B32529C0223K000) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S220700044175
|
Chip1Stop | Cap Film 0.022uF 63V PET 10% (7.2 X 2.5 X 6.5mm) Radial 5mm 125C Bulk RoHS: Not Compliant | 2 |
|
$0.0147 | Buy Now |