Part Details for B32529C224K189 by TDK Epcos
Overview of B32529C224K189 by TDK Epcos
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32529C224K189
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | B32529 Series 63 V 0.22 uF Radial LS=5 mm Stacked Metallized PET Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 11200 Package Multiple: 2800 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.0675 / $0.0748 | Buy Now |
|
Bristol Electronics | Min Qty: 14 | 100 |
|
$0.1875 / $0.3750 | Buy Now |
|
Quest Components | 80 |
|
$0.1500 / $0.5000 | Buy Now | |
|
ComSIT USA | METALLIZED POLYESTER FILM CAPACITOR Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount RoHS: Compliant | Europe - 5600 |
|
RFQ |