Part Details for B32529C3563K000 by TDK Corporation
Overview of B32529C3563K000 by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32529C3563K000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32529C3563K000
|
Avnet Americas | FILM CAP MKT BOX 0.056 F 10% 250VDC LS 5MM - Bulk (Alt: B32529C3563K000) Min Qty: 8000 Package Multiple: 8000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1387 | Buy Now |
DISTI #
B32529C3563K000
|
Avnet Americas | Cap Film 0.056uF 250V PET 10% Radial 5mm 125°C Bulk - Bulk (Alt: B32529C3563K000) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1387 | Buy Now |
DISTI #
871-B32529C3563K
|
Mouser Electronics | Film Capacitors 0.056uF 250volt 10% RoHS: Compliant | 0 |
|
$0.0960 | Order Now |
DISTI #
B32529C3563K000
|
Avnet Americas | FILM CAP MKT BOX 0.056 F 10% 250VDC LS 5MM - Bulk (Alt: B32529C3563K000) Min Qty: 8000 Package Multiple: 8000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1387 | Buy Now |
DISTI #
B32529C3563K000
|
Avnet Americas | Cap Film 0.056uF 250V PET 10% Radial 5mm 125°C Bulk - Bulk (Alt: B32529C3563K000) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1387 | Buy Now |