Part Details for B32529C473J189 by TDK Epcos
Overview of B32529C473J189 by TDK Epcos
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32529C473J189
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | B32529 Series 63 V 0.047 uF Radial LS=5 mm Stacked Metallized PET Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2800 Package Multiple: 2800 Lead time: 19 Weeks Container: Reel | 5600Reel |
|
$0.0545 / $0.0586 | Buy Now |
|
Quest Components | 1680 |
|
$0.1323 / $0.4410 | Buy Now | |
|
New Advantage Corporation | B32529 Series 63 V 0.047 uF Radial LS=5 mm Stacked Metallized PET Film Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 2800 | 5600 |
|
$0.0699 / $0.0749 | Buy Now |