Part Details for B32529C474J by TDK Corporation
Overview of B32529C474J by TDK Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32529C474J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32529C0474J000
|
Avnet Americas | Film Capacitor, 0.47 uF, 40 V, 63 V, ± 5%, Metallized PET Stacked, Radial Box - 2 Pin - Bulk (Alt: B32529C0474J000) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1725 | Buy Now |
DISTI #
871-B32529C474J
|
Mouser Electronics | Film Capacitors 0.47uF 63volts 5% RoHS: Compliant | 3434 |
|
$0.1180 / $0.3900 | Buy Now |
|
Quest Components | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.47UF, THROUGH HOLE MOUNT (Also Known As: B32529-C474-J) | 200 |
|
$0.2769 / $0.9230 | Buy Now |
|
Quest Components | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.47UF, THROUGH HOLE MOUNT | 200 |
|
$0.2769 / $0.9230 | Buy Now |
DISTI #
B32529C474J
|
TTI | Film Capacitors 0.47uF 63volts 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 23500 In Stock |
|
$0.1170 / $0.1710 | Buy Now |
DISTI #
B32529C0474J000
|
Avnet Abacus | Film Capacitor, 0.47 uF, 40 V, 63 V, � 5%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: B32529C0474J000) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |