There are no models available for this part yet.
Overview of B32529C474J189 by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B32529C474J189 by TDK Epcos
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | B32529 Series 63 V 0.47 uF ±5% Radial 5 mm Stacked Metallized PET Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 2000 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$0.1320 / $0.1420 | Buy Now | ||
Bristol Electronics | 39630 |
|
RFQ | ||||
Bristol Electronics | Min Qty: 7 | 3990 |
|
$0.1125 / $0.7500 | Buy Now |