Part Details for B32529C8332J by TDK Corporation
Overview of B32529C8332J by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32529C8332J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32529C8332J000
|
Avnet Americas | Film Capacitor, 3300 pF, 400 V, 630 V, ± 5%, Metallized PET Stacked, Radial Box - 2 Pin - Bulk (Alt: B32529C8332J000) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1648 | Buy Now |
DISTI #
871-B32529C8332J
|
Mouser Electronics | Film Capacitors 0.0033uF 630volts 5% RoHS: Compliant | 382 |
|
$0.1220 / $0.4700 | Buy Now |
DISTI #
B32529C8332J000
|
Avnet Americas | Film Capacitor, 3300 pF, 400 V, 630 V, ± 5%, Metallized PET Stacked, Radial Box - 2 Pin - Bulk (Alt: B32529C8332J000) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1648 | Buy Now |
DISTI #
B32529C8332J000
|
Avnet Abacus | Film Capacitor, 3300 pF, 400 V, 630 V, � 5%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: B32529C8332J000) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |