-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester And Polyethylene Terephthalate, 630V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, METALLIZED POLYESTER FILM CAPACITOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32529C8682J289
|
Avnet Americas | Cap Film 0.0068uF 630V PET 5% (7.2 X 3.5 X 8mm) Radial 5mm 125°C Ammo Pack - Ammo Pack (Alt: B32529C8682J289) RoHS: Compliant Min Qty: 9200 Package Multiple: 9200 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1725 | Buy Now |
DISTI #
871-B32529C8682J289
|
Mouser Electronics | Film Capacitors 0.0068UF 5% 630V FILM CAP POLY BOXED RoHS: Compliant | 0 |
|
$0.1190 | Order Now |
DISTI #
B32529C8682J289
|
Avnet Americas | Cap Film 0.0068uF 630V PET 5% (7.2 X 3.5 X 8mm) Radial 5mm 125°C Ammo Pack - Ammo Pack (Alt: B32529C8682J289) RoHS: Compliant Min Qty: 9200 Package Multiple: 9200 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1725 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32529C8682J289
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32529C8682J289
TDK Corporation
Film Capacitor, Polyester And Polyethylene Terephthalate, 630V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, METALLIZED POLYESTER FILM CAPACITOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.0068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 8 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |