-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32560J3224K289
|
Avnet Americas | Film Capacitor, 0.22 uF, 160 V, 250 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin - Ammo Pack (Alt: B32560J3224K289) RoHS: Compliant Min Qty: 6800 Package Multiple: 6800 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1741 | Buy Now |
DISTI #
871-B32560J3224K289
|
Mouser Electronics | Film Capacitors 0.22UF 10% 250V FILM CAP POLY UNCOAT RoHS: Compliant | 21046 |
|
$0.1250 / $0.5100 | Buy Now |
DISTI #
V36:1790_06292769
|
Arrow Electronics | Cap Film 0.22uF 250V PET 10% (9 X 4.9 X 7.5mm) Radial Stacked 7.5mm 125°C Ammo Min Qty: 1700 Package Multiple: 1700 Lead time: 18 Weeks Date Code: 2320 | Americas - 1700 |
|
$0.1213 / $0.1350 | Buy Now |
DISTI #
71323763
|
Verical | Cap Film 0.22uF 250V PET 10% (9 X 4.9 X 7.5mm) Radial Stacked 7.5mm 125°C Ammo Min Qty: 1700 Package Multiple: 1700 Date Code: 2320 | Americas - 1700 |
|
$0.1213 / $0.1350 | Buy Now |
DISTI #
B32560J3224K289
|
Avnet Americas | Film Capacitor, 0.22 uF, 160 V, 250 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin - Ammo Pack (Alt: B32560J3224K289) RoHS: Compliant Min Qty: 6800 Package Multiple: 6800 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1741 | Buy Now |
DISTI #
B32560J3224K289
|
Avnet Abacus | Film Capacitor, 0.22 uF, 160 V, 250 V, � 10%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: B32560J3224K289) RoHS: Compliant Min Qty: 6800 Package Multiple: 6800 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32560J3224K289
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32560J3224K289
TDK Corporation
Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 7.5 mm | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | IEC60384-2 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 4.9 mm |