Datasheets
B32560J6154J000 by:

Film Capacitor, Polyethylene Terephthalate, 400V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED

Part Details for B32560J6154J000 by TDK Corporation

Overview of B32560J6154J000 by TDK Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for B32560J6154J000

Part # Distributor Description Stock Price Buy
DISTI # B32560J6154J000
Avnet Americas FILM CAP MKT SILVER 0.15 F 05% 400VDC LS 7.5MM - Bulk (Alt: B32560J6154J000) Min Qty: 1800 Package Multiple: 1800 Lead time: 28 Weeks, 0 Days Container: Bulk 0
  • 1,800 $0.2437
$0.2437 Buy Now
DISTI # B32560J6154J000
Avnet Americas Cap Film 0.15uF 400VDC/200VAC PET 5% 9 X 6.5 X 8.2mm RDL 7.5mm Bulk - Bulk (Alt: B32560J6154J000) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 18 Weeks, 0 Days Container: Bulk 0
  • 1,800 $0.2437
$0.2437 Buy Now
DISTI # 871-B32560J6154J000
Mouser Electronics Film Capacitors 0.15UF 05% 400V FILM CAP POLY UNCOAT 0
  • 1 $0.5700
  • 10 $0.4020
  • 100 $0.2750
  • 250 $0.2660
  • 450 $0.2290
  • 900 $0.1930
  • 2,700 $0.1920
$0.1920 / $0.5700 Order Now

Part Details for B32560J6154J000

B32560J6154J000 CAD Models

B32560J6154J000 Part Data Attributes

B32560J6154J000 TDK Corporation
Buy Now Datasheet
Compare Parts:
B32560J6154J000 TDK Corporation Film Capacitor, Polyethylene Terephthalate, 400V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TDK CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Factory Lead Time 28 Weeks
Samacsys Manufacturer TDK
Capacitance 0.15 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYETHYLENE TEREPHTHALATE
Height 8.2 mm
JESD-609 Code e3
Length 9 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method BULK
Positive Tolerance 5%
Rated (AC) Voltage (URac) 200 V
Rated (DC) Voltage (URdc) 400 V
Reference Standard IEC60384-2
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Pitch 7.5 mm
Terminal Shape WIRE
Width 6.5 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B32560J6154J000 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B32560J6154J000 by TDK Corporation

  • Please alert me when B32560J6154J000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following B32560J6154J000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B32560J6154J000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following B32560J6154J000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B32560J6154J000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B32560J6154J000 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: