Part Details for B32560J6472K by TDK Corporation
Overview of B32560J6472K by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32560J6472K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32560J6472K000
|
Avnet Americas | Film Capacitor, 4700 pF, 200 V, 400 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin - Bulk (Alt: B32560J6472K000) RoHS: Compliant Min Qty: 7600 Package Multiple: 7600 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1045 | Buy Now |
DISTI #
B32560J6472K000
|
Avnet Abacus | Film Capacitor, 4700 pF, 200 V, 400 V, � 10%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: B32560J6472K000) RoHS: Compliant Min Qty: 7600 Package Multiple: 7600 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S220700045916
|
Chip1Stop | Cap Film 0.0047uF 400V PET 10% (9 X 2.5 X 5.5mm) Radial Stacked 7.5mm 125C Bulk RoHS: Compliant | 16 |
|
$0.0673 | Buy Now |