-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyethylene Terephthalate, 400V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32560J6473M000
|
Avnet Americas | FILM CAP MKT SILVER 0.047 F 20% 400VDC LS 7.5MM - Bulk (Alt: B32560J6473M000) Min Qty: 4800 Package Multiple: 4800 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1378 | Buy Now |
DISTI #
B32560J6473M000
|
Avnet Americas | Film Capacitor, 0.047 uF, 200 V, 400 V, ± 20%, Metallized PET Stacked, Radial Box - 2 Pin - Bulk (Alt: B32560J6473M000) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1378 | Buy Now |
DISTI #
871-B32560J6473M000
|
Mouser Electronics | Film Capacitors 0.047uF 400VDC 20% LS 7.5mm RoHS: Compliant | 0 |
|
$0.0990 / $0.4000 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32560J6473M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32560J6473M000
TDK Corporation
Film Capacitor, Polyethylene Terephthalate, 400V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | IEC60384-2 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for B32560J6473M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32560J6473M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32560J6473M189 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.047uF, THROUGH HOLE MOUNT, AXIAL LEADED | TDK Epcos | B32560J6473M000 vs B32560J6473M189 |
B32560J6473M289 | Film Capacitor, Polyethylene Terephthalate, 400V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | B32560J6473M000 vs B32560J6473M289 |
B32560J6473M000 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.047uF, THROUGH HOLE MOUNT, AXIAL LEADED | TDK Epcos | B32560J6473M000 vs B32560J6473M000 |