Part Details for B32561J1105K289 by TDK Epcos
Overview of B32561J1105K289 by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32561J1105K289
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1799 |
|
RFQ | ||
|
Quest Components | 1439 |
|
$0.3220 / $0.8050 | Buy Now |
Part Details for B32561J1105K289
B32561J1105K289 CAD Models
B32561J1105K289 Part Data Attributes
|
B32561J1105K289
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32561J1105K289
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 6.9 mm | |
JESD-609 Code | e3 | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | IEC60384-2 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |
Alternate Parts for B32561J1105K289
This table gives cross-reference parts and alternative options found for B32561J1105K289. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32561J1105K289, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32561J1105K189 | Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, CHIP | TDK Corporation | B32561J1105K289 vs B32561J1105K189 |
B32561J1105K189 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1uF, THROUGH HOLE MOUNT, AXIAL LEADED | TDK Epcos | B32561J1105K289 vs B32561J1105K189 |
B32561J1105K289 | Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | B32561J1105K289 vs B32561J1105K289 |