Part Details for B32561J1224J by TDK Corporation
Overview of B32561J1224J by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32561J1224J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32561J1224J000
|
Avnet Abacus | Film Capacitor, 0.22 uF, 63 V, 100 V, � 5%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: B32561J1224J000) RoHS: Compliant Min Qty: 6800 Package Multiple: 6800 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |