Part Details for B32562H3225J by TDK Corporation
Overview of B32562H3225J by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32562H3225J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32562H3225J000
|
Avnet Americas | Film Capacitor, 2.2 uF, 160 V, 250 V, ± 5%, Metallized PET Stacked, Radial Box - 2 Pin - Bulk (Alt: B32562H3225J000) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9133 | Buy Now |