-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 1.5uF, THROUGH HOLE MOUNT, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH6826
|
Newark | Cap, 1.5Uf, 400V, Film, Radial Rohs Compliant: Yes |Epcos B32562H6155K000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 304 |
|
$1.0200 / $2.1700 | Buy Now |
DISTI #
495-76855-ND
|
DigiKey | CAP FILM 1.5UF 10% 400VDC 2DIP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
800 In Stock |
|
$0.7602 / $1.8600 | Buy Now |
|
Quest Components | 14 |
|
$1.2250 / $2.4500 | Buy Now | |
DISTI #
3518955
|
element14 Asia-Pacific | CAP, 1.5UF, 400V, FILM, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 304 |
|
$0.9081 / $2.2076 | Buy Now |
DISTI #
3518955
|
Farnell | CAP, 1.5UF, 400V, FILM, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 33 Weeks, 1 Days Container: Each | 304 |
|
$0.8606 / $2.3675 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32562H6155K000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32562H6155K000
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 1.5uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | TDK | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 15.2 mm | |
JESD-609 Code | e3 | |
Length | 16.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | IEC60384-2 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 13.7 mm |