Part Details for B32562J3155K by TDK Epcos
Overview of B32562J3155K by TDK Epcos
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32562J3155K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 300 Lead time: 32 Weeks Container: Bulk | 0Bulk |
|
$0.4270 | Buy Now |
DISTI #
B32562J3155K
|
TME | Capacitor: polyester, 1.5uF, 15mm, ±10%, Leads dim: L5mm, -55÷125°C Min Qty: 1200 | 0 |
|
$0.3930 | RFQ |
|
Chip 1 Exchange | INSTOCK | 3644 |
|
RFQ |