Part Details for B32562J3335K000 by TDK Epcos
Overview of B32562J3335K000 by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32562J3335K000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-75729-ND
|
DigiKey | CAP FILM 3.3UF 10% 250VDC 2DIP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
308 In Stock |
|
$0.9603 / $2.3500 | Buy Now |
DISTI #
B32562J3335K000
|
TME | Capacitor: polyethylene, 3.3uF, 16.5x14.5x13.9mm, THT, ±10%, 15mm Min Qty: 600 | 0 |
|
$0.9000 | RFQ |
Part Details for B32562J3335K000
B32562J3335K000 CAD Models
B32562J3335K000 Part Data Attributes:
|
B32562J3335K000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32562J3335K000
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 3.3uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Samacsys Manufacturer | TDK | |
Capacitance | 3.3 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |